- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- FSM4JSMLXTR
FSM4JSMLXTR
TE Connectivity / Alcoswitch Brand
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD T/R
Search Keywords: FSM4JSMLXTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM4JSMLXTR
-
Alias/AKA:1571563-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
3,000
$0.3000
6,000
$0.1846
9,000
$0.1462
12,000 +
$0.1432
Click for Quote
Log in
to unlock special pricing