help desk software
Image is representational - see mfr. specs

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD T/R
Search Keywords: FSM4JSMASTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    FSM4JSMASTR
  • Alias/AKA:
    1-1977223-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Dimension:
    6mm x 10mm x 5.08 mm
  • Mounting:
    Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,000
Ships today, if you order in
Minimum Order:
100
15 Weeks can ship 3/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2776
1,200
$0.1734
3,600
$0.1693
6,000
$0.1678
8,400
$0.1670
25,200
$0.1661
50,400
$0.1653
100,800 +
$0.1645
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments