- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSM4JH
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch Tactile OFF (ON) SPST Extended Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
Search Keywords: FSM4JH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM4JH
-
Alias/AKA:1825910-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:5.99 x 7.8 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Extended Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R
Product Guides
+
Frequently Asked Questions
Is FSM4JH RoHS compliant?
Yes, FSM4JH is RoHS compliant.
What is the lead time for FSM4JH?
The standard lead time for FSM4JH is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,278
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$0.0771
750
$0.0701
3,000
$0.0507
7,500
$0.0493
10,500
$0.0478
25,500
$0.0463
50,250
$0.0449
100,500
$0.0439
150,000 +
$0.0438
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT