- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- FSM4JAAH
FSM4JAAH
TE Connectivity / Alcoswitch Brand
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 12VDC - 5.00mm Actuator Height - Top Actuated - 520gf Operating Force - PC Pin - ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Tactile Switch - SPST-NO - Off-Mom - 0.05A @ 12VDC - 5.00mm Actuator Height - Top Actuated - 520gf Operating Force - PC Pin - Through Hole.
Search Keywords: FSM4JAAH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM4JAAH
-
Alias/AKA:1825910-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
750
$0.0800
3,000
$0.0705
5,250
$0.0689
7,500
$0.0688
25,500
$0.0671
50,250
$0.0603
100,500
$0.0562
150,000 +
$0.0561
Click for Quote
Log in
to unlock special pricing