Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

FSM2JMTR

Tactile Switch - SPST-NO - 0.05A 24VDC - Rectangular Button Actuator - Top Actuated Actuator - Non-Illuminated - 180gf - J Lea ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - 0.05A 24VDC - Rectangular Button Actuator - Top Actuated Actuator - Non-Illuminated - 180gf - J Lead - Surface Mount.
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: FSM2JMTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: FSM2JMTR
Alias/AKA: 147873-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSM2JMTR RoHS compliant?
Yes, FSM2JMTR is RoHS compliant.
What is the lead time for FSM2JMTR?
The standard lead time for FSM2JMTR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,754
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2721
1,800
$0.2050
3,600
$0.2021
5,400
$0.1993
9,000
$0.1938
25,200
$0.1686
50,400
$0.1545
100,800 +
$0.1421
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!