- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSM1LPS
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 1.57N SMD Bulk
Search Keywords: FSM1LPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM1LPS
-
Alias/AKA:1977263-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dimension:6.2mm x 8mm x 3.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
955
Can Ship immediately
You may purchase all in-stock quantity of 955
Stock lot only:
955
MOQ for In Stock Qty:
20000
MOQ for out of Stock Qty:
20000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.2341
20,000 +
$0.2128
Click for Quote
Log in
to unlock special pricing