Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

FSM1LPATR

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: FSM1LPATR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: FSM1LPATR
Alias/AKA: 1-1437565-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Dimension: 6.19 x 8 x 3.09 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Seal Location: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSM1LPATR RoHS compliant?
Yes, FSM1LPATR is RoHS compliant.
What is the lead time for FSM1LPATR?
The standard lead time for FSM1LPATR is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,182
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2488
1,500
$0.2262
3,000
$0.2164
6,000
$0.2103
7,500
$0.2045
10,500
$0.2040
25,500
$0.1779
51,000
$0.1631
100,500 +
$0.1500
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!