- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSM1LPASTR
FSM1LPASTR
TE Connectivity / Alcoswitch Brand
Tactile Switch - SPST - Off-Mom - Round Button - 0.05A 24VDC - 1000000 Cycles - 2.55N - Gull Wing - SMD.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Tactile Switch - SPST - Off-Mom - Round Button - 0.05A 24VDC - 1000000 Cycles - 2.55N - Gull Wing - SMD.
Search Keywords: FSM1LPASTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM1LPASTR
-
Alias/AKA:1977263-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,590
Can Ship immediately
You may purchase all in-stock quantity of 5,590
Stock lot only:
5590
MOQ for In Stock Qty:
7500
MOQ for out of Stock Qty:
7500
Order Increment:
1500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.2780
7,500
$0.2527
11,250
$0.2000
15,000 +
$0.1960
Click for Quote
Log in
to unlock special pricing