Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

FSM18JH

Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: FSM18JH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: FSM18JH
Alias/AKA: 3-1825910-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Dimension: 5.99 x 8.51 mm
Mounting: PCB Through Hole
Switch Configuration: Off (On)
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSM18JH RoHS compliant?
Yes, FSM18JH is RoHS compliant.
What is the lead time for FSM18JH?
The standard lead time for FSM18JH is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
Order Increment:
750
17 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.1029
3,000
$0.0811
5,250
$0.0776
7,500
$0.0774
25,500
$0.0733
50,250
$0.0672
100,500
$0.0601
150,000 +
$0.0600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!