Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

FSM10JH

Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: FSM10JH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: FSM10JH
Alias/AKA: 1-1825910-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Dimension: 5.99 x 7.3 mm
Mounting: PCB Through Hole
Switch Configuration: Off (On)
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FSM10JH RoHS compliant?
Yes, FSM10JH is RoHS compliant.
What is the lead time for FSM10JH?
The standard lead time for FSM10JH is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,179
Ships today, if you order in
Minimum Order Quantity:
750
Order Increment:
750
17 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.1029
3,000
$0.0811
5,250
$0.0776
7,500
$0.0774
25,500
$0.0733
50,250
$0.0672
100,500
$0.0601
150,000 +
$0.0600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!