- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- FSM101
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: FSM101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FSM101
-
Alias/AKA:1437565-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536504000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:12 x 14.1 x 7.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,542
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$0.2161
1,200
$0.2141
2,800
$0.2130
5,200
$0.2120
7,600
$0.2108
25,200
$0.2098
50,000
$0.2088
100,000 +
$0.2077
Click for Quote
Log in
to unlock special pricing