- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- FLN29RED04
FLN29RED04
TE Connectivity / Alcoswitch Brand
Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON DPDT Hooking Wire Lead Small Rocker 6A 250VAC 100000Cycles Bulk
Search Keywords: FLN29RED04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:FLN29RED04
-
Alias/AKA:4-6437630-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Small Rocker
-
Actuator Color:Red
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
200
$31.53
400
$16.64
600
$11.44
800 +
$11.21
Click for Quote
Log in
to unlock special pricing