Image is representational - see mfr. specs

Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание +
Switch Toggle ON ON 4PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Search Keywords: F4TN0904
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Alcoswitch Brand
  • Артикул / №:
    F4TN0904
  • Alias/AKA:
    3-6437630-5
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Pole Throw Configuration:
    4P2T (4PDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6@250VAC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    M6 x 0.75
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    14.8 x 23 x 30 mm
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
100
26 Weeks Можно отправить 12/11/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
100
$53.07
200
$28.01
300
$19.26
400 +
$18.88
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!