- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- F3TD0904
F3TD0904
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON 3PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON 3PDT Round Lever Hooking Wire Lead 6A 250VAC Panel Mount with Threads Bulk
Search Keywords: F3TD0904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:F3TD0904
-
Alias/AKA:2-6437630-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:M6 x 0.75
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:14.8 x 18 x 30 mm
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
50
$51.67
100
$27.35
150
$19.25
200 +
$18.86
Click for Quote
Log in
to unlock special pricing