- Home ›
- All Products›
- EDSP08SGRFNTR04
EDSP08SGRFNTR04
TE Connectivity / Alcoswitch Brand
E STACK PIANO 8P G SHORT T&R PD OFF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
E STACK PIANO 8P G SHORT T&R PD OFF
Search Keywords: EDSP08SGRFNTR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDSP08SGRFNTR04
-
Alias/AKA:4-2319764-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
700 -
Housing Color:Black
-
Number of Switches:8
-
Number of Positions:8
-
Product Type:Switch
-
Contact Mating Area Plating Material:Gold Flash
-
Height:.197 in, 5 mm
-
Mounting Type:Surface Mount
-
Packaging Quantity:700
-
Length:.796 in, 20.22 mm
-
Shunt Type:DIP
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Switch Type:DIP Switch
-
Actuator Color:White
-
Centerline:.1 in, 2.54 mm
-
Operating Temperature Range:-20 – 85 °C
-
Housing Material:High Temperature Nylon
-
Packaging Method:Tape & Reel
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Actuator Style:Piano (Side Actuated)
-
Voltage Rating:24 VDC
-
Sealed:No
-
Mounting Angle:Vertical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
350
$4.28
700
$2.64
1,050
$2.09
1,400 +
$2.05
Click for Quote
Log in
to unlock special pricing