- Home ›
- All Products›
- EDSP06SGLNNTR04
TE Connectivity / Alcoswitch Brand
EDSP06SGLNNTR04
E STACK PIANO 6P G LONG T&R PD ON
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDSP06SGLNNTR04
-
Alias/AKA:3-2319764-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
700 -
Packaging Quantity:700
-
Length:.596 in, 15.14 mm
-
Housing Material:High Temperature Nylon
-
Height:.197 in, 5 mm
-
Mounting Type:Surface Mount
-
Mounting Angle:Vertical
-
Contact Mating Area Plating Material:Gold Flash
-
Voltage Rating:24 VDC
-
Number of Positions:6
-
Number of Switches:6
-
Product Type:Switch
-
Packaging Method:Tape & Reel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Color:White
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Sealed:No
-
Housing Color:Black
-
Switch Type:DIP Switch
-
Actuator Style:Piano (Side Actuated)
-
Operating Temperature Range:-20 – 85 °C
-
Centerline:.1 in, 2.54 mm
-
Shunt Type:DIP