- Home ›
- All Products›
- EDS09SGRNTU04Q
TE Connectivity / Alcoswitch Brand
EDS09SGRNTU04Q
END STACK DIP 9P G RECESS TUBE
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
END STACK DIP 9P G RECESS TUBE
Search Keywords: EDS09SGRNTU04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS09SGRNTU04Q
-
Alias/AKA:2319848-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Packaging Quantity:21
-
Packaging Method:Tube
-
Switch Type:DIP Switch
-
Housing Material:High Temperature Nylon
-
Contact Mating Area Plating Material:Gold Flash
-
Actuator Color:White
-
Housing Color:Black
-
Operating Temperature Range:-20 – 85 °C
-
Mounting Type:Surface Mount
-
Centerline:.1 in, 2.54 mm
-
Voltage Rating:24 VDC
-
Number of Positions:9
-
Number of Switches:9
-
Height:.134 in, 3.4 mm
-
Sealed:No
-
Shunt Type:DIP
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Length:.896 in, 22.76 mm
-
Mounting Angle:Vertical
-
Product Type:Switch
Product Guides
+
Frequently Asked Questions
Is EDS09SGRNTU04Q RoHS compliant?
Yes, EDS09SGRNTU04Q is RoHS compliant.
What is the lead time for EDS09SGRNTU04Q?
The standard lead time for EDS09SGRNTU04Q is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
21
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
252
$2.08
504
$1.57
756
$1.47
1,008 +
$1.43
Click for Quote
Log in
to unlock special pricing