- Home ›
- All Products›
- EDS09SGNNTU04Q
EDS09SGNNTU04Q
TE Connectivity / Alcoswitch Brand
END STACK DIP 9P G RAISED TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 9P G RAISED TUBE
Search Keywords: EDS09SGNNTU04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS09SGNNTU04Q
-
Alias/AKA:2319847-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Packaging Quantity:21
-
Housing Material:High Temperature Nylon
-
Product Type:Switch
-
Height:.15 in, 3.8 mm
-
Mounting Type:Surface Mount
-
Voltage Rating:24 VDC
-
Centerline:.1 in, 2.54 mm
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Number of Positions:9
-
Operating Temperature Range:-20 – 85 °C
-
Length:.896 in, 22.76 mm
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Housing Color:Black
-
Sealed:No
-
Switch Type:DIP Switch
-
Actuator Color:White
-
Shunt Type:DIP
-
Number of Switches:9
-
Contact Mating Area Plating Material:Gold Flash
-
Packaging Method:Tube
-
Mounting Angle:Vertical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
Order Increment:
21
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
252
$1.94
504
$1.47
756
$1.37
1,008 +
$1.34
Click for Quote
Log in
to unlock special pricing