Image is representational - see mfr. specs

END STACK DIP 8P G RECESS SEAL T&R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
END STACK DIP 8P G RECESS SEAL T&R
Search Keywords: EDS08SGRSTR04Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    EDS08SGRSTR04Q
  • Alias/AKA:
    7-2319848-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    900
  • Number of Switches:
    8
  • Centerline:
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material:
    Gold Flash
  • Actuator Color:
    White
  • Mounting Type:
    Surface Mount
  • Solder Tail Contact Plating:
    Gold Flash over Nickel
  • Packaging Quantity:
    900
  • Height:
    .134 in, 3.4 mm
  • Length:
    .796 in, 20.22 mm
  • Voltage Rating:
    24 VDC
  • Sealed:
    Yes
  • Number of Positions:
    8
  • Seal Type:
    Tape
  • Mounting Angle:
    Vertical
  • Packaging Method:
    Tape & Reel
  • Switch Type:
    DIP Switch
  • Product Type:
    Switch
  • Shunt Type:
    DIP
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Housing Material:
    High Temperature Nylon
  • Operating Temperature Range:
    -20 – 85 °C
  • Housing Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
450
$3.36
900
$2.07
1,350
$1.64
1,800 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!