- Home ›
- All Products›
- EDS07SGRNTU04Q
EDS07SGRNTU04Q
TE Connectivity / Alcoswitch Brand
END STACK DIP 7P G RECESS TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 7P G RECESS TUBE
Search Keywords: EDS07SGRNTU04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS07SGRNTU04Q
-
Alias/AKA:2319848-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
27 -
Housing Color:Black
-
Contact Mating Area Plating Material:Gold Flash
-
Mounting Type:Surface Mount
-
Product Type:Switch
-
Sealed:No
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Number of Positions:7
-
Operating Temperature Range:-20 – 85 °C
-
Switch Type:DIP Switch
-
Actuator Color:White
-
Mounting Angle:Vertical
-
Housing Material:High Temperature Nylon
-
Shunt Type:DIP
-
Packaging Method:Tube
-
Centerline:.1 in, 2.54 mm
-
Length:.696 in, 17.68 mm
-
Packaging Quantity:27
-
Voltage Rating:24 VDC
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Number of Switches:7
-
Height:.134 in, 3.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
257
$1.69
513
$1.28
770
$1.19
1,026 +
$1.17
Click for Quote
Log in
to unlock special pricing