- Home ›
- All Products›
- EDS05SGNNTU04Q
EDS05SGNNTU04Q
TE Connectivity / Alcoswitch Brand
END STACK DIP 5P G RAISED TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 5P G RAISED TUBE
Search Keywords: EDS05SGNNTU04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS05SGNNTU04Q
-
Alias/AKA:2319847-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Actuator Color:White
-
Housing Material:High Temperature Nylon
-
Switch Type:DIP Switch
-
Shunt Type:DIP
-
Packaging Method:Tube
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Temperature Range:-20 – 85 °C
-
Sealed:No
-
Mounting Angle:Vertical
-
Product Type:Switch
-
Centerline:.1 in, 2.54 mm
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Housing Color:Black
-
Height:.15 in, 3.8 mm
-
Number of Switches:5
-
Mounting Type:Surface Mount
-
Packaging Quantity:38
-
Length:.496 in, 12.6 mm
-
Number of Positions:5
-
Contact Mating Area Plating Material:Gold Flash
-
Voltage Rating:24 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
257
$1.52
513
$1.16
770
$1.08
1,026 +
$1.06
Click for Quote
Log in
to unlock special pricing