- Home ›
- All Products›
- EDS03SGNNTR04Q
EDS03SGNNTR04Q
TE Connectivity / Alcoswitch Brand
END STACK DIP 3P G RAISED T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 3P G RAISED T&R
Search Keywords: EDS03SGNNTR04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS03SGNNTR04Q
-
Alias/AKA:2-2319847-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
900 -
Number of Positions:3
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Voltage Rating:24 VDC
-
Mounting Angle:Vertical
-
Housing Color:Black
-
Contact Mating Area Plating Material:Gold Flash
-
Centerline:.1 in, 2.54 mm
-
Number of Switches:3
-
Packaging Quantity:900
-
Length:.296 in, 7.52 mm
-
Switch Type:DIP Switch
-
Packaging Method:Tape & Reel
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Shunt Type:DIP
-
Mounting Type:Surface Mount
-
Operating Temperature Range:-20 – 85 °C
-
Actuator Color:White
-
Height:.15 in, 3.8 mm
-
Product Type:Switch
-
Housing Material:High Temperature Nylon
-
Sealed:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
450
$2.17
900
$1.34
1,350
$1.06
1,800 +
$1.04
Click for Quote
Log in
to unlock special pricing