- Home ›
- All Products›
- EDS02SNRSTR04Q
EDS02SNRSTR04Q
TE Connectivity / Alcoswitch Brand
END STACK DIP2PJRECESSSEALT&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP2PJRECESSSEALT&R
Search Keywords: EDS02SNRSTR04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS02SNRSTR04Q
-
Alias/AKA:7-2319848-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
900 -
Housing Color:Black
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Mounting Type:Surface Mount
-
Housing Material:High Temperature Nylon
-
Voltage Rating:24 VDC
-
Product Type:Switch
-
Shunt Type:DIP
-
Contact Mating Area Plating Material:Gold Flash
-
Packaging Quantity:900
-
Actuator Color:White
-
Centerline:.1 in, 2.54 mm
-
Mounting Angle:Vertical
-
Sealed:Yes
-
Packaging Method:Tape & Reel
-
Length:.196 in, 4.98 mm
-
Switch Type:DIP Switch
-
Seal Type:Tape
-
Number of Positions:2
-
Operating Temperature Range:-20 – 85 °C
-
Number of Switches:2
-
Height:.136 in, 3.45 mm
-
Solder Tail Contact Plating:Gold Flash over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
450
$2.49
900
$1.54
1,350
$1.22
1,800 +
$1.19
Click for Quote
Log in
to unlock special pricing