- Home ›
- All Products›
- EDS02SNNNTU04Q
EDS02SNNNTU04Q
TE Connectivity / Alcoswitch Brand
END STACK DIP 2P J RAISED TUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 2P J RAISED TUBE
Search Keywords: EDS02SNNNTU04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS02SNNNTU04Q
-
Alias/AKA:1-2319847-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509045
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Mounting Type:Surface Mount
-
Contact Mating Area Plating Material:Gold Flash
-
Sealed:No
-
Voltage Rating:24 VDC
-
Centerline:.1 in, 2.54 mm
-
Housing Color:Black
-
Number of Switches:2
-
Packaging Quantity:95
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Operating Temperature Range:-20 – 85 °C
-
Product Type:Switch
-
Housing Material:High Temperature Nylon
-
Switch Type:DIP Switch
-
Actuator Color:White
-
Height:.152 in, 3.85 mm
-
Number of Positions:2
-
Shunt Type:DIP
-
Packaging Method:Tube
-
Length:.196 in, 4.98 mm
-
Mounting Angle:Vertical
-
Solder Tail Contact Plating:Gold Flash over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
262
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
262
$1.365
523
$1.026
784
$0.958
1,045 +
$0.939
Click for Quote
Log in
to unlock special pricing