- Home ›
- All Products›
- EDS02SGRSTU04Q
EDS02SGRSTU04Q
TE Connectivity / Alcoswitch Brand
END STACK DIP 2P G RECESSSEALTUBE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
END STACK DIP 2P G RECESSSEALTUBE
Search Keywords: EDS02SGRSTU04Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:EDS02SGRSTU04Q
-
Alias/AKA:2-2319848-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509045
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Height:.134 in, 3.4 mm
-
Mounting Angle:Vertical
-
Operating Temperature Range:-20 – 85 °C
-
Sealed:Yes
-
Centerline:.1 in, 2.54 mm
-
Seal Type:Tape
-
Housing Color:Black
-
Length:.196 in, 4.98 mm
-
Actuator Color:White
-
Switch Type:DIP Switch
-
Shunt Type:DIP
-
Housing Material:High Temperature Nylon
-
Packaging Method:Tube
-
Product Type:Switch
-
Mounting Type:Surface Mount
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Voltage Rating:24 VDC
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Packaging Quantity:95
-
Contact Mating Area Plating Material:Gold Flash
-
Number of Positions:2
-
Number of Switches:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
262
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
262
$1.55
523
$1.18
784
$1.10
1,045 +
$1.08
Click for Quote
Log in
to unlock special pricing