- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DRW1004
Switch DIP N.O./N.C. SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Search Keywords: DRW1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:DRW1004
-
Alias/AKA:2-1825033-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Wheel
-
Actuator Length:3.3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.61
500
$5.94
1,000
$5.89
1,913
$5.83
3,825
$5.77
5,738
$5.71
7,650 +
$5.66
Click for Quote
Log in
to unlock special pricing