- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DRW10
DRW10=DUAL CODE ROT 1 POL 10 P
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DRW10=DUAL CODE ROT 1 POL 10 P
Search Keywords: DRW10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:DRW10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Wheel
-
Actuator Length:3.3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch DIP N.O./N.C. SP10T 10 Wheel 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
In Stock:
115
Minimum Order:
5