- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DRD16SETR04
TE Connectivity / Alcoswitch Brand
DRD16SETR04
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 2.54mm SMD T/R
Search Keywords: DRD16SETR04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | DRD16SETR04 |
| Alias/AKA: | 2-1825007-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509032 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Screwdriver |
| Actuator Length: | 0 mm |
| Number of Positions: | 16 |
| Pole Throw Configuration: | SP16T |
| Mounting: | Surface Mount |
| Terminal Type: | Gull Wing |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold Flash/Nickel |
| Terminal Pitch: | 2.54 mm |
Product Guides
+
Frequently Asked Questions
Is DRD16SETR04 RoHS compliant?
Yes, DRD16SETR04 is RoHS compliant.
What is the lead time for DRD16SETR04?
The standard lead time for DRD16SETR04 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
100
$9.26
250
$9.23
500
$9.21
1,250
$9.19
2,500
$4.69
3,750
$3.19
5,000 +
$3.13
Click for Quote
Log in
to unlock special pricing