- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DRD16SETR
DRD16SETR
TE Connectivity / Alcoswitch Brand
DRD16SETR=ROTARY DIP HEXADECIM
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DRD16SETR=ROTARY DIP HEXADECIM
Search Keywords: DRD16SETR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:DRD16SETR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
Reel Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.