- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DRD16CRAE04
TE Connectivity / Alcoswitch Brand
DRD16CRAE04
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- 16 Positions
- PCB Mount Style = Through Hole
- Actuator Style = Flush
Search Keywords: DRD16CRAE04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:DRD16CRAE04
-
Alias/AKA:1825008-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is DRD16CRAE04 RoHS compliant?
Yes, DRD16CRAE04 is RoHS compliant.
What is the lead time for DRD16CRAE04?
The standard lead time for DRD16CRAE04 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,612
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
Order Increment:
45
22 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
45
$10.15
500
$10.13
1,000
$10.10
1,913
$10.08
3,825
$5.15
5,738
$3.50
7,650 +
$3.44
Click for Quote
Log in
to unlock special pricing