- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DRD16CE04
TE Connectivity / Alcoswitch Brand
DRD16CE04
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- Rotary DIP
- Number of Positions = 16
- PCB Mount Style = Through Hole
- Actuator Style = Flush
- Sealed
Search Keywords: DRD16CE04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | DRD16CE04 |
| Alias/AKA: | 1-1825007-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Body Orientation: | Straight |
| Actuator Style: | Flush Screwdriver |
| Actuator Length: | 0 mm |
| Number of Positions: | 16 |
| Pole Throw Configuration: | SP16T |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold Flash/Nickel |
| Terminal Pitch: | 2.54 mm |
Product Guides
+
Frequently Asked Questions
Is DRD16CE04 RoHS compliant?
Yes, DRD16CE04 is RoHS compliant.
What is the lead time for DRD16CE04?
The standard lead time for DRD16CE04 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,493
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1913
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
10
$3.59
500
$2.92
1,000
$2.91
1,913
$2.90
3,825
$2.77
5,738
$2.76
7,650 +
$2.48
Click for Quote
Log in
to unlock special pricing