- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- DRD10CE
Switch DIP SP10T 10 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch DIP SP10T 10 Flush Slide 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Product Highlights:
- Rotary DIP
- PCB Mount Style = Thru Hole
- Actuator Style = Flush
- Sealed
- DRD Series
Search Keywords: DRD10CE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:DRD10CE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.