TE Connectivity / Alcoswitch Brand Authorized Distributor

DPS8PW

Switch Access Pushwheel Switch Pair of End Mounting Plates

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Switch Access Pushwheel Switch Pair of End Mounting Plates
Product Highlights:
  • End Mounting Plates (Pair)
  • DPS8 Series
  • End Mounting Plates (Pair) = Flanged with Mounting Holes
Search Keywords: DPS8PW
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: DPS8PW
Alias/AKA: 2-1437603-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Pair of End Mounting Plates
Switch Type: Pushwheel Switch
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DPS8PW discontinued?
Yes, DPS8PW from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is DPS8PW RoHS compliant?
Yes, DPS8PW is RoHS compliant.
What is the lead time for DPS8PW?
The standard lead time for DPS8PW is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 15
Stock lot only:
2
Minimum Order Quantity:
15
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.104
15
$4.640
75
$4.550
150
$4.470
300
$4.390
600
$4.290
1,000
$4.010
2,500 +
$3.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!