Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

BP1532004

Switch Access Push Button Switch Boot Seal Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Access Push Button Switch Boot Seal Loose Piece
Product Highlights:
  • Accessory
  • Not Tactile
  • Packaging Method = Loose Piece
  • Accessory Type = Boot Seal
  • Boot Color = Black
Search Keywords: BP1532004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: BP1532004
Alias/AKA: 1825603-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Boot Seal
Switch Type: Push Button Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BP1532004 RoHS compliant?
Yes, BP1532004 is RoHS compliant.
What is the lead time for BP1532004?
The standard lead time for BP1532004 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 763
Can Ship immediately
On Order:
1,000   can ship 1/6/27
Minimum Order Quantity:
5
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.66
50
$5.65
100
$5.25
300
$5.12
500
$4.84
1,000
$4.60
2,500
$4.58
5,000 +
$4.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!