- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- B5LS
Conn Switch Socket SKT 5 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
- Connector
- PICO-D Series
- Termination Type = PC Pins
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:B5LS
-
Alias/AKA:1437606-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Switch Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:5
-
This product is discontinued, but still in stock.