- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- B15320
Switch Access Toggle Switch Boot Seal
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Access Toggle Switch Boot Seal
Product Highlights:
- Accessory Type = Toggle Switch Boot Seal
- Thread Size = 15/32-32
- Color = Black
- Used With Switch Type Gemini T and T1, Used With Switch Type MTG
Search Keywords: B15320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:B15320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Boot Seal
-
Switch Type:Toggle Switch
-
Color:Black
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
730
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$20.43
100
$5.66
200
$5.11
300
$4.85
500
$4.60
1,000 +
$4.22
Click for Quote
Log in
to unlock special pricing