- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- B1048004
B1048004
TE Connectivity / Alcoswitch Brand
Switch Access Toggle Switch Boot Seal
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Access Toggle Switch Boot Seal
Product Highlights:
- Toggle Switch Boot Seal
- Thread Size = 10-48
- Color = Black
- Used With Switch Type TT
Search Keywords: B1048004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:B1048004
-
Alias/AKA:1825609-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Boot Seal
-
Switch Type:Toggle Switch
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$24.01
50
$23.95
100
$23.89
250
$23.83
500
$12.58
750
$8.65
1,000 +
$8.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT