- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- AWTT1504
AWTT1504
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF (ON) DPDT Round Lever Quick Conn 20A 250VAC 30VDC Panel Mount with Threads Bulk
Search Keywords: AWTT1504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AWTT1504
-
Alias/AKA:1-6437630-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$58.86
25
$50.26
50
$47.01
125
$45.95
250
$45.84
375
$45.72
500 +
$45.61
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT