- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- AWTS1504
AWTS1504
TE Connectivity / Alcoswitch Brand
Switch Toggle (ON) OFF (ON) - DPDT - Round Lever - Quick Connect - 20A - 250VAC - 30VDC - Panel Mount with Threads Bulk.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) - DPDT - Round Lever - Quick Connect - 20A - 250VAC - 30VDC - Panel Mount with Threads Bulk.
Search Keywords: AWTS1504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AWTS1504
-
Alias/AKA:1-6437630-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Ships today, if you order in
MOQ for out of Stock Qty:
125
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$51.53
25
$40.69
50
$35.66
125
$34.72
250
$34.58
375
$34.49
500 +
$34.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT