- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- AWTN1504
AWTN1504
TE Connectivity / Alcoswitch Brand
Switch Toggle ON ON - DPDT - Round Lever - Quick Connect - 20A - 250VAC - 30VDC - Panel Mount with Threads Bulk.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON ON - DPDT - Round Lever - Quick Connect - 20A - 250VAC - 30VDC - Panel Mount with Threads Bulk.
Search Keywords: AWTN1504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AWTN1504
-
Alias/AKA:7-6437630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Ships today, if you order in
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$85.30
25
$85.08
50
$84.87
125
$84.66
250
$43.24
375
$29.43
500 +
$28.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT