- Home ›
- All Products›
- AVH22LSSFE11242604
TE Connectivity / Alcoswitch Brand
AVH22LSSFE11242604
AVH22 FLT SS LK R+P WHT 24V26A
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
AVH22 FLT SS LK R+P WHT 24V26A
Search Keywords: AVH22LSSFE11242604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AVH22LSSFE11242604
-
Alias/AKA:2364689-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Color:Silver
-
Actuator Material:Steel
-
Switch Type:Pushbutton
-
Attachment Method:Screw-On
-
IP Rating:IP67
-
Actuator Style:Flush
-
Termination Type:Wire Lugs
-
Bushing Length:.68 in, 17.3 mm
-
Actuator Force:205 – 510 g, 7.2 – 18 oz
-
Actuator Profile:Flush
-
Bushing Diameter:.87 in, 22 mm
-
Bushing Style:Threaded
-
Bushing Thread Size:M22 x 1
-
Cap Diameter:.7 in, 17.75 mm
-
Case Material:Stainless Steel
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Contact Base Material:Copper Alloy
-
Detent Style:Audible
-
Dust Proof:Yes
-
ESD Grounding Terminal:Without
-
Ganged:No
-
Illuminated:Yes
-
Low Profile:Yes
-
Mounting Angle:Vertical Right Angle
-
Number of Actuators:Single
-
Oil-Tight:No
-
Operating Function:On On
-
Packaging Method:Loose Piece
-
Panel Cutout Size:.87 in, 22.2 mm
-
Process Sealed:No
-
Seal Type:Rubber O-Ring
-
Snap Action:Without
-
Support Bracket:Without
-
Tactile:Yes
-
Temperature Rating:Standard
-
Type of Contact:1 NO & 1 NC
-
Switch Contact Plating Material:Silver
Product Guides
+
Frequently Asked Questions
Is AVH22LSSFE11242604 RoHS compliant?
Yes, AVH22LSSFE11242604 is RoHS compliant.
What is the lead time for AVH22LSSFE11242604?
The standard lead time for AVH22LSSFE11242604 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$48.85
50
$30.06
75
$23.80
100 +
$23.32
Click for Quote
Log in
to unlock special pricing