- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AVH19LSFP1242604
AVH19LSFP1242604
TE Connectivity / Alcoswitch Brand
The AVH19LSFP1242604 is a 19mm, locking, anti-vandal pushbutton switch rated for 26A with a 24V white illuminated power symbol ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The AVH19LSFP1242604 is a 19mm, locking, anti-vandal pushbutton switch rated for 26A with a 24V white illuminated power symbol.
Search Keywords: AVH19LSFP1242604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AVH19LSFP1242604
-
Alias/AKA:2364575-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$41.55
5
$29.04
10
$28.75
25
$26.30
50
$25.22
75
$24.97
100 +
$24.72
Click for Quote
Log in
to unlock special pricing