- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2521M724Q04
AV2521M724Q04
TE Connectivity / Alcoswitch Brand
AV25 DPL 3A MOVING RING POWER BLUE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPL 3A MOVING RING POWER BLUE 24V
Search Keywords: AV2521M724Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2521M724Q04
-
Alias/AKA:3-2317658-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4
$39.87
5
$39.77
10
$39.67
25
$39.58
50
$24.35
75
$19.28
100 +
$18.89
Click for Quote
Log in
to unlock special pricing