- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2521E712Q04
AV2521E712Q04
TE Connectivity / Alcoswitch Brand
AV25 DPL 3A MOVING RING BLUE 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPL 3A MOVING RING BLUE 12V
Search Keywords: AV2521E712Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2521E712Q04
-
Alias/AKA:3-2317656-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$38.26
5
$38.17
10
$38.08
25
$37.97
50
$23.37
75
$18.50
100 +
$18.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT