- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2521E512Q04
AV2521E512Q04
TE Connectivity / Alcoswitch Brand
AV25 DPL 3A MOVING RING YELLOW 12V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPL 3A MOVING RING YELLOW 12V
Search Keywords: AV2521E512Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2521E512Q04
-
Alias/AKA:3-2317656-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.629
50
$22.390
75
$17.730
100 +
$17.370
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT