- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2520MA12T5Q04
AV2520MA12T5Q04
TE Connectivity / Alcoswitch Brand
AV25 DPM 3A MOVING RING POWER R&G 12V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPM 3A MOVING RING POWER R&G 12V FL
Search Keywords: AV2520MA12T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2520MA12T5Q04
-
Alias/AKA:2317659-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
3
$52.22
5
$52.09
10
$51.96
25
$51.83
50
$31.90
75
$25.26
100 +
$24.75
Click for Quote
Log in
to unlock special pricing