- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2520EA12T5Q04
AV2520EA12T5Q04
TE Connectivity / Alcoswitch Brand
AV25 DPM 3A MOVING RING R&G 12V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 DPM 3A MOVING RING R&G 12V FL
Search Keywords: AV2520EA12T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2520EA12T5Q04
-
Alias/AKA:2317657-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
3
$49.48
5
$49.36
10
$49.24
25
$49.11
50
$30.22
75
$23.93
100 +
$23.45
Click for Quote
Log in
to unlock special pricing