- Home ›
- All Products›
- AV2511M724Q04
AV2511M724Q04
TE Connectivity / Alcoswitch Brand
AV25 SPL 3A MOVING RING POWER BLUE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AV25 SPL 3A MOVING RING POWER BLUE 24V
Search Keywords: AV2511M724Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2511M724Q04
-
Alias/AKA:1-2317658-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Tactile:No
-
Switch Type:Pushbutton
-
Mounting Type:Panel
-
Illuminated:Yes
-
Termination Type:Wire Lugs
-
Process Sealed:Yes
-
Operating Function:On Off
-
Actuator Style:Round
-
Case Material:PBT
-
Switch Contact Plating Material:Silver
-
Contact Base Material:Copper
-
ESD Grounding Terminal:Without
-
Snap Action:Without
-
Voltage Rating:250 VAC
-
Actuator Profile:Flush
-
Number of Actuators:Single
-
Mounting Angle:Vertical
-
Detent Style:Audible
-
Support Bracket:Without
-
Product Type:Switch
-
Dust Proof:Yes
-
Bushing Style:Threaded
-
Configuration (Pole-Throw):Single Pole - Single Throw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$37.23
50
$22.91
75
$18.14
100 +
$17.78
Click for Quote
Log in
to unlock special pricing