- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2511EA12T5Q04
AV2511EA12T5Q04
TE Connectivity / Alcoswitch Brand
AV25 SPL 3A MOVING RING R&G 12V FL
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
AV25 SPL 3A MOVING RING R&G 12V FL
Search Keywords: AV2511EA12T5Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2511EA12T5Q04
-
Alias/AKA:2317657-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$47.88
5
$47.76
10
$47.63
25
$47.51
50
$29.24
75
$23.15
100 +
$22.68
Click for Quote
Log in
to unlock special pricing