- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- AV2511E712Q04
AV2511E712Q04
TE Connectivity / Alcoswitch Brand
The AV2511E712Q04 is a 25 mm, single-pole ON/OFF anti-vandal switch featuring a 12V blue moving ring LED and silver-plated con ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The AV2511E712Q04 is a 25 mm, single-pole ON/OFF anti-vandal switch featuring a 12V blue moving ring LED and silver-plated contacts.
Search Keywords: AV2511E712Q04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:AV2511E712Q04
-
Alias/AKA:1-2317656-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$28.48
5
$27.03
10
$23.16
25
$22.18
50
$21.32
75
$21.26
100 +
$19.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT